CC2590RGVT Texas Instruments, RF Amplifier, 16-Pin QFN
- RS Stock No.:
- 709-4664
- Mfr. Part No.:
- CC2590RGVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-4664
- Mfr. Part No.:
- CC2590RGVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 4 x 4 x 0.9mm | |
| Height | 0.9mm | |
| Length | 4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 4 x 4 x 0.9mm | ||
Height 0.9mm | ||
Length 4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
CC2590 2.4GHz RF Front-End
The CC2590 device is a range extender for 2.4GHz low-power RF transceivers and System-on-Chip products from Texas Instruments.
It features a power amplifier for increased RF output power and a Low-Noise Amplifier (LNA) for improved receiver sensitivity. The CC2590 also contains integrated T/R switch, matching network, balun and inductors.
RF Output Power: up to +14dBm
Receiver sensitivity typically improved by 6dB
Digital control of LNA Gain via HGM pin
LNA Noise Figure: 4.6dB including T/R switch and external antenna match
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Compatible with: CC24xx, CC2500, CC2510 and CC2511 devices
Applications: All 2.4GHz ISM Band Systems, IEEE 802.15.4 & ZigBee systems, Wireless Sensor Networks, Wireless Consumer Systems, Wireless Industrial Systems, Wireless Audio Systems, Internet of Things (IoT)
Receiver sensitivity typically improved by 6dB
Digital control of LNA Gain via HGM pin
LNA Noise Figure: 4.6dB including T/R switch and external antenna match
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Compatible with: CC24xx, CC2500, CC2510 and CC2511 devices
Applications: All 2.4GHz ISM Band Systems, IEEE 802.15.4 & ZigBee systems, Wireless Sensor Networks, Wireless Consumer Systems, Wireless Industrial Systems, Wireless Audio Systems, Internet of Things (IoT)
