- RS Stock No.:
- 820-1728
- Mfr. Part No.:
- PADP-10V-1-S
- Brand:
- JST
1195 In Global stock for delivery within 5 working day(s)
210 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.534
(exc. GST)
$0.587
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $0.534 | $2.67 |
250 - 495 | $0.528 | $2.64 |
500 + | $0.52 | $2.60 |
*price indicative |
- RS Stock No.:
- 820-1728
- Mfr. Part No.:
- PADP-10V-1-S
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
PADP Receptacle Housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm JST PAD Connector
The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PADP |
For Use With | SPH Series Crimp Contact |
Body Orientation | Straight |
Length | 12mm |
Width | 10mm |
Housing Material | Polyamide |