- RS Stock No.:
- 820-1264
- Mfr. Part No.:
- 01WPJRSWPJR-20L150
- Brand:
- JST
930 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.082
(exc. GST)
$1.19
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.082 | $10.82 |
250 - 490 | $1.054 | $10.54 |
500 + | $1.038 | $10.38 |
*price indicative |
- RS Stock No.:
- 820-1264
- Mfr. Part No.:
- 01WPJRSWPJR-20L150
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
WPJ Series Contacts and Cable Assemblies
The WPJ Series Contact and Cable Assemblies:
820-1251 WPJ Contact for wire size 0.33∼0.83 mm² (22∼18 AWG) with an insulation diameter of 2.32∼2.83 mm.
820-1264 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long
820-1273 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long
820-1251 WPJ Contact for wire size 0.33∼0.83 mm² (22∼18 AWG) with an insulation diameter of 2.32∼2.83 mm.
820-1264 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long
820-1273 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST WPJ Series 5.0mm Non-waterproof Connectors
These JST non-waterproof WPJ Series Wire-to-Board Connectors have a 5 mm pitch and feature a compact design with inter-locking housings and polarzing colour key coding.
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | WPJ |
Series | WPJ |
Crimp Terminal 2 | WPJ |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 0.50mm² |
Cable Length | 150mm |
Contact Plating | Tin |
Wire Style | UL1015 |
Related links
- JST 5mm Pitch 1 Row
- RF Solutions ANT-24G-WPJ-SMA Whip WiFi Antenna with SMA Connector, WiFi
- JST SPH to SPH Crimped Wire 0.14mm²
- JST WC Hand Ratcheting Crimp Tool for SWPJR Contacts 0.5mm² Wire
- JST WPJ Series Straight Through Hole PCB Header 5.0mm Pitch Shrouded
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Black
- Molex Female SL to Female SL Crimped Wire 22AWG, Black
- Molex Male CLIK-Mate to Unterminated Crimped Wire 0.08mm², Red