Molex Micro-Fit Female Connector Crimp Wire Unterminated, 150 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.52

(exc. GST)

$11.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.104$10.52-
25 - 45$2.052$10.262%
50 +$2.02$10.103%

*price indicative

RS Stock No.:
204-4972
Mfr. Part No.:
214761-2112
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

214761

Cable Length

150mm

Jacket Colour

Red

Connector Type A

Micro-Fit Female Connector

Connector Type B

Unterminated

Standards/Approvals

RoHS, UL

Wire Size

0.50mm²

COO (Country of Origin):
TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 150MM 20AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Each (In a Pack of 5)
$3.142
Each (In a Pack of 5)
$1.848
Each (In a Pack of 5)
$1.95
Each (In a Bag of 50)
$2.091

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy