Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.16

(exc. GST)

$47.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 04 May 2026
  • Plus 100 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$43.16
10 - 24$41.84
25 - 49$40.59
50 - 99$39.38
100 +$38.20

*price indicative

RS Stock No.:
819-4336
Distrelec Article No.:
300-12-072
Mfr. Part No.:
51K501-K00N5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Adapter Type

BNC Socket to BNC Socket

Product Type

RF Adapter

Converts From Type

BNC

Converts to Type

BNC Plug

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

10GHz

Contact Plating

Nickel

Body Plating

Flash White Bronze over Silver

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts to Gender - Contact

Female

Contact Material

Copper Zinc Alloy

Length

35mm

Standards/Approvals

No

Series

BNC

Rosenberger BNC RF Coaxial Adapters


A range of 50 OHM BNC RF coaxial connector adapters available in BNC jack to BNC jack and BNC plug to BNC plug and right angle BNC plug to jack configurations. These 50 OHM BNC RF coaxial adapters have a brass body with a white bronze over silver plating and a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120. Stock number 819-4336 is a BNC coax jack to jack adapter for bulkhead/panel mounting.

Related links