RS PRO Natural Polyamide 66 Cable Clip, 10.1 mm Max. Bundle Twist 29.8 mm 1.7mm 11.6 mm

Bulk discount available

Subtotal (1 bag of 50 units)*

$12.52

(exc. GST)

$13.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$12.52$0.25
5 +$10.32$0.206

*price indicative

RS Stock No.:
817-8915
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Clip

Maximum Bundle Diameter

10.1mm

Sub Type

Twister Clip

Fixing Method

Twist

Material

Polyamide 66

Colour

Natural

Length

29.8mm

Width

1.7mm

Self-Adhesive

No

Depth

11.6mm

Fire Behaviour

V-2 Flame Rated

Hazardous Area Certification

NO

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Small Pack Size


Per Unit, RS stock no: 817-8915

Large Pack Size


RS stock no: 2691895

RS PRO Twist Lock Cable Clips


RS PRO nylon 6.6 twist lock cable clip that offers an economical solution to tidying cable bundles and runs inside cabinets or where crushing is to be avoided (fibre optics). The twist ties are available in a range of sizes to suit a variety of bundle sizes.

Options available with various maximum bundle diameters:

819-832 - 7 mm diameter

819-848 - 15 mm diameter

821-239 - 23.6 mm diameter

817-8924 - 7 mm diameter

817-8915 - 10.1 mm diameter

817-8918 - 13.4 mm diameter

817-8928 - 21.3 mm diameter

Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits:


Nylon 66 material

Twist lock clip

Easy to use - insert cables and twist on to fix

Various sizes available

Typical Applications


Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.

These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.

Why RS PRO?

RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.

Related links