RS PRO Natural Nylon Twister Clip, 10.4mm Max. Bundle
- RS Stock No.:
- 817-8909
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) 1 Bag of 100
$28.13
(exc. GST)
$30.94
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $28.13 | $0.281 |
5 + | $23.15 | $0.232 |
*price indicative
- RS Stock No.:
- 817-8909
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Standoff Twist Tie
The standoff twist ties can be used by locking into pre drilled holes, inserting cables and a twist on fix finish.
Nylon 66 material
Natural colour
Natural colour
Standards
UL 94V-2 Nylon 66 material
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Twister Clip |
Maximum Bundle Diameter | 10.4mm |
Affixing Method | Push In |
Material | Nylon 66 |
Colour | Natural |
Length | 27.3mm |
Dimensions [L x W x D] | 27.3 x 10.4mm |
Related links
- RS PRO Natural Nylon Twister Clip, 13.4mm Max. Bundle
- RS PRO Natural Nylon Twister Clip, 10.1mm Max. Bundle
- RS PRO Natural Nylon Twister Clip, 7mm Max. Bundle
- RS PRO Natural Nylon Twister Clip, 21.3mm Max. Bundle
- RS PRO Natural Nylon Twister Clip, 15mm Max. Bundle
- RS PRO Natural Nylon Twister Clip, 23.6mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 9.8mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 7.3mm Max. Bundle