Trumeter 2300 Counter, Counter, 5 Digit Analogue

Bulk discount available

Subtotal (1 unit)*

$1,234.21

(exc. GST)

$1,357.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$1,234.21
5 - 9$1,219.08
10 +$1,197.01

*price indicative

RS Stock No.:
815-8368
Mfr. Part No.:
2300-11MCC
Brand:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Product Type

Counter

Display Type

Analogue

Function

Counter

Reset Method

No Reset

Number of Digits

5

Direction of Rotation

Top Going

Count Direction

Top Coming

Digit Height

85mm

Weight

1.3kg

Standards/Approvals

No

Series

2300

RoHS Status: Exempt

Top Coming Mechanical Length Measure Unit


Trumeter mechanical length measuring units provides the user with an accurate, heavy duty instrument which can be used within a comprehensive range of applications

6 digit display with 6.4mm digit height

Supports a maximum speed of 3000 rpm

Various units of measure including:

Feet & Inches

Yeards & Eigths

Meters & Centimeters

All variants within the range offer the facility to be positioned at any angle with a hinged fixing for added freedom for installation

Compatible with Trumeter 3602 series counters ( RS Stock No's 815-8346 & 815-8340 )

Note

All Trumeter products come with a 3 year manufacturer's warranty

Related links