Trumeter 2300 Counter, Counter, 5 Digit Analogue

Bulk discount available

Subtotal (1 unit)*

$1,234.21

(exc. GST)

$1,357.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 19 May 2026
  • Plus 2 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,234.21
5 - 9$1,212.62
10 +$1,181.18

*price indicative

RS Stock No.:
815-8365
Mfr. Part No.:
2300-11MCG
Brand:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Product Type

Counter

Display Type

Analogue

Function

Counter

Reset Method

No Reset

Direction of Rotation

Top Going

Number of Digits

5

Count Direction

Top Going

Digit Height

85mm

Weight

1.3kg

Standards/Approvals

No

Series

2300

RoHS Status: Exempt

Trumeter Mechanical Counter


The Trumeter 2300 series mechanical counter is a high tech device enabled with a 5-digit display with 6.4mm digit height. This counter is a heavy-duty measuring unit with dual measuring wheels for better contact and stability. It is also responsible for measuring the length and designed to be mounted directly to the bulkhead or frame of industrial machinery. Also, it is used to measure feet and inches, yards and eighths, as well as, meters and centimetres. It is ideal for industrial applications.

Features and Benefits


3000rpm max shaft speed

The measuring wheels supplied with 0.5m or 0.3m (18in or 12in) circumference

No audible alarm

Sturdy die-cast construction

The weight of the assembly holds it in contact with the material being measured

Related links