Trumeter Counter, Counter, 5 Digit
- RS Stock No.:
- 815-8362
- Mfr. Part No.:
- 2701-11MCG
- Brand:
- Trumeter
Bulk discount available
Subtotal (1 unit)*
$1,420.81
(exc. GST)
$1,562.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,420.81 |
| 5 - 9 | $1,403.35 |
| 10 + | $1,377.86 |
*price indicative
- RS Stock No.:
- 815-8362
- Mfr. Part No.:
- 2701-11MCG
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Function | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 5 | |
| Count Direction | Top Going | |
| Digit Height | 85mm | |
| Weight | 1.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Function Counter | ||
Reset Method No Reset | ||
Number of Digits 5 | ||
Count Direction Top Going | ||
Digit Height 85mm | ||
Weight 1.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Top Going Mechanical Length Measure Unit
Trumeter mechanical length measuring units provides the user with an accurate, heavy duty instrument which can be used within a comprehensive range of applications
6 digit display with 6.4mm digit height
Supports a maximum speed of 3000 rpm
Various units of measure including:
Feet & Inches
Yeards & Eigths
Meters & Centimeters
All variants within the range offer the facility to be positioned at any angle with a hinged fixing for added freedom for installation
Compatible with Trumeter 3602 series counters ( RS Stock No's 815-8346 & 815-8340 )
Note
All Trumeter products come with a 3 year manufacturer's warranty
