- RS Stock No.:
- 815-1042
- Mfr. Part No.:
- AS1PDHM3/84A
- Brand:
- Vishay
On back order for despatch 23/09/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 25)
$1.10
(exc. GST)
$1.21
(inc. GST)
Units | Per unit | Per Pack* |
25 + | $1.10 | $27.50 |
*price indicative |
- RS Stock No.:
- 815-1042
- Mfr. Part No.:
- AS1PDHM3/84A
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Automotive Standard Avalanche Rectifiers, 1.5A
A range of automotive-quality surface-mount standard avalanche diodes. Qualified to AEC-Q101.
Approvals
AEC-Q101
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-220AA |
Maximum Continuous Forward Current | 1.5A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Single |
Rectifier Type | Avalanche |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.15V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 1.5µs |
Peak Non-Repetitive Forward Surge Current | 30A |