Winslow 2.54 mm Pitch Vertical 64 Way, Through Hole Turned Pin Open Frame DIL Socket, 5A

Bulk discount available

Subtotal (1 pack of 5 units)*

$67.14

(exc. GST)

$73.855

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$13.428$67.14
125 - 370$12.966$64.83
375 +$12.466$62.33

*price indicative

RS Stock No.:
813-200
Mfr. Part No.:
W30564TRC
Brand:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Number of Contacts

64

Product Type

DIL Socket

Mount Type

Through Hole

Current

5A

Pin Type

Turned

Pitch

2.54mm

Row Width

22.86mm

Frame Type

Open Frame

Contact Plating

Gold, Tin

Orientation

Vertical

Termination Type

Solder

Maximum Operating Temperature

150°C

Length

81.2mm

Depth

25.38mm

Standards/Approvals

No

Width

4.6mm

Housing Material

Polybutylene Terephthalate

Contact Material

Beryllium Copper Alloy

Turned Pin, DIP Sockets


Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with a tin-plated brass outer shell. They are rated up to 1000 insertions.

These IC DIP sockets are brilliant use for non-permanent development work, they will allow you to debug your system before any permanent soldering takes place.

Low profile high-quality machined contact DIP sockets comprising a four-finger (0.3μm)gold over nickel-plated beryllium-copper inner contact with a tin-plated brass outer shell.

Temperature Range: -55°C to +125°C

Insertions: 1000

Need more DIP sockets?


813-109 6 way turned, 0.3in pitch

813-115 8 way turned, 0.3in pitch

813-121 14 way turned, 0.3in pitch

813-137 16 way turned, 0.3in pitch

813-143 18 way turned, 0.3in pitch

813-159 20 way turned, 0.3in pitch

813-165 22 way turned, 0.4in pitch

801-780

24 way turned, 0.3in pitch

813-171 24 way turned, 0.4in pitch

801-803 32 way turned, 0.6in pitch

813-200 64 way turned, 0.9in pitch

Related links