Molex Straight, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0

Bulk discount available

Subtotal (1 unit)*

$3.69

(exc. GST)

$4.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 81 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$3.69
50 - 99$3.64
100 - 249$3.59
250 - 499$3.54
500 +$3.49

*price indicative

RS Stock No.:
812-9657
Distrelec Article No.:
301-61-453
Mfr. Part No.:
48409-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Through Hole

USB Specification

USB 3.0

Current

1.8A

Orientation

Straight

Connector Gender

Female

Number of Ports

2

Voltage

30 V

Termination Type

Solder

Minimum Operating Temperature

-20°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

4840

COO (Country of Origin):
CN

Molex Type A USB 3.0 Connectors


Type A USB 3.0 Connectors with a robust and reliable design that meets the High-Durability-Class requirements of USB 3.0 specifications and able to withstand 5000 mating cycles. These USB 3.0 connectors provide a high-speed data rate 10 times faster than USB 2.0 and ensures that devices are powered sufficiently when required. The housings of these USB 3.0 connectors are made from high temperature halogen free blue nylon that can withstand IR (infrared) reflow temperatures of up to 225°C. Keying and polarization features enable accurate mating with the plug connector. PCB location and retention features provide accurate positioning and a secure connection on the PCB. These USB 3.0 connectors are available with a range of mounting configurations for design flexibility and stacked, dual port versions are also available. The Different contact heights on the connectors allow for vertical space savings when used in low profile applications.;Stock number 812-9617 - Top Mount, 6.09 mm contact height

Stock number 812-9623 - Reverse, mid-mount, 0.36 mm contact height

Stock number 812-9626 - Reverse mount, 4.06 mm contact height

Stock number 812-9629 - Top Mount, 4.00 mm contact height

Stock number 812-9635 - Reverse, mid-mount, 1.75 mm contact height

Stock number 812-9641 - Top Mount, 4.07 mm contact height

Stock number 812-9645 - Top Mount, stacked, height 15.50 mm

Stock number 812-9654 - Vertical Mount, stacked, height 15.00 mm

Stock number 812-9657 - Vertical Mount, stacked, height 14.88 mm

Features and Benefits


• Meets the High-Durability-Class requirements of USB 3.0 specifications

• Robust design withstands 5000 mating cycles

• High-speed data rate 10 times faster than USB 2.0

• High temperature halogen free housings

• Keying and polarization

• PCB location and retention

• Range of mounting configurations for design flexibility

• Stacking versions available

• Range of contact heights for low profile applications

Product Application Information


USB 3.0 connectors are suitable for use in high-speed computing, consumer and automotive applications. These applications include high end computing, PCs, optical disks, hard disks, home appliances, home security, automotive infotainment and driver assist.

Molex USB Connectors


Related links