- RS Stock No.:
- 812-5867
- Mfr. Part No.:
- TC5142-PDT
- Brand:
- Thomas & Betts
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 812-5867
- Mfr. Part No.:
- TC5142-PDT
- Brand:
- Thomas & Betts
Technical data sheets
Legislation and Compliance
Product Details
Thomas & Betts Detectable Cable Tie Saddle Support
This detectable support provides a saddle for the wire run. Ty-Rap® cable tie is threaded under the bundle and tied in the usual manner. Material choice is between Nylon (NDT suffix on Manufacturer Part Number) and Polypropylene (PDT suffix on Manufacturer Part Number). Maximum tie width accepted is 4.8 mm (0.19 in) 812-5857 , 812-5851 & 812-5860 for cable ties up to 50 lb (22.6 kg). Maximum tie width accepted is 7.6mm (0.3 in) 812-5863 , 812-5867 & 812-5876 for cable ties up to 120 lb (54.4 kg). Supplied in bag of 100 ( 812-5857 , 812-5851 , 812-5863 , 812-5867 ) or bag of 500 ( 812-5860 , 812-5876 ).
Screw-mounted
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Specifications
Attribute | Value |
---|---|
Colour | Natural |
Cable Tie Width Acceptance | 0.3in |
Length | 23.42mm |
Width | 14.3 mm |
Material | PP |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Quantity | 100 |
Related links
- Thomas & Betts Natural Cable Tie Mount 11.15 mm x 17.07mm, 0.19in...
- Black Cable Tie Mount 13.8 mm x 23mm, 9.5mm Max. Cable Tie Width
- RS PRO Natural Cable Tie Mount 16.1mm, 5mm Max. Cable Tie Width
- ABB Natural Cable Tie Mount 15.8 mm x 168mm, 7.6mm Max. Cable Tie Width
- RS PRO White Cable Tie Mount, 8mm Max. Cable Tie Width
- Natural Cable Tie Mount 16 mm x 23mm, 9mm Max. Cable Tie Width
- Legrand Cable Tie Mount, 4.6mm Max. Cable Tie Width
- Natural Cable Tie Mount 10 mm x 15mm, 5.1mm Max. Cable Tie Width