Thomas & Betts Cable Tie, Non-Releasable, 184.15 mm x 4.83mm, Natural Polyamide 66

Bulk discount available

Subtotal (1 bag of 50 units)*

$163.61

(exc. GST)

$179.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$163.61$3.272
15 - 49$159.59$3.192
50 +$150.55$3.011

*price indicative

RS Stock No.:
812-5706
Mfr. Part No.:
7TAG009510R0059 TY546MD
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

184.15mm

Product Type

Cable Tie

Width

4.83mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Halogen Free

Tensile Strength

222.4N

Minimum Operating Temperature

-40°C

Series

Ty-Rap

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

44.45mm

Standards/Approvals

UL 94 V-2

Ty-Rap® Special Cable Ties with Identification Tag and Locking Barb


These Ty-Rap® special cable ties have an identification tag and locking stainless steel barb. Four versions (those up to 3 straps) are Mil-specified: MS-3368-2, TY48M 812-5687 1000-off, TY548M 812-5696 100-off; MS-3368-1, TY46M 812-5699 1000-off, TY546M 812-5693 100-off; MS-3368-3, TY46MD 812-5703 500-off, TY546MD 812-5706 50-off; MS-3368-4, TY46MT 812-5700 500-off, TY546MT 812-5719 100-off. The largest (4 strap) versions are TY46MF 812-5712 250-off and TY546MF 812-5716 50-off.

Identification ties with incorporated label for durable marking and tying

Label forms on to the bundle

Easy installation - all edges rounded and surfaces smoothed

Moulding Polyamide 6.6

Colour natural

Locking barb in 316 grade stainless steel

Temperature range -40°C to +85°C

Flammability rating UL 94 V-2

Halogen-free

Silicone-free

Related links