Thomas & Betts Cable Tie, Non-Releasable, 198 mm x 4.7mm, Natural Polyamide 66

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 1000 units)*

$579.54

(exc. GST)

$637.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$579.54$0.58
15 - 49$569.37$0.569
50 +$537.98$0.538

*price indicative

RS Stock No.:
812-5649
Mfr. Part No.:
7TAG009520R0045 TY1435M
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

198mm

Product Type

Cable Tie

Width

4.7mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

220N

Maximum Operating Temperature

85°C

Series

Ty-Rap

Standards/Approvals

UL 94 V-2

Maximum Bundle Diameter

45mm

Ty-Rap® Premium Cable Tie TY1435M


This Ty-Rap® premium cable tie has an integral mounting hole and stainless steel locking barb. The 198(L) x 4.7(W) mm cable tie can be mounted directly on to a support, facilitating mounting and bundling in one reduced-maintenance assembly.

Natural colour

Dimensions 198(L) x 4.7(W) mm, thickness 1.1mm

Diameter of mounting hole 6.7mm

Maximum bundle diameter 45mm

Minimum bundle diameter 3.5mm

Minimum tensile strength 220N

Temperature range -40°C to +85°C

Flammability rating UL 94 V-2

Halogen-free

Silicone-free

Supplied in bag of 1000

Approvals

UL, VG

Related links