Thomas & Betts Cable Tie, 339.85mm x 6.86 mm, Blue Fluoropolymer, Pk-50
- RS Stock No.:
- 812-5481
- Mfr. Part No.:
- 7TAG009620R0008 TYZ527M
- Brand:
- Thomas & Betts
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$714.08
(exc. GST)
$785.49
(inc. GST)
- RS Stock No.:
- 812-5481
- Mfr. Part No.:
- 7TAG009620R0008 TYZ527M
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 339.85mm | |
| Width | 6.86 mm | |
| Colour | Blue | |
| Material | Fluoropolymer | |
| Type | Non-Releasable | |
| Quantity | 50 | |
| UV Resistant | Yes | |
| Maximum Operating Temperature | +150°C | |
| Tensile Strength | 533.8N | |
| Series | Ty-Rap | |
| Maximum Bundle Diameter | 88.9mm | |
| Minimum Operating Temperature | -45°C | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 339.85mm | ||
Width 6.86 mm | ||
Colour Blue | ||
Material Fluoropolymer | ||
Type Non-Releasable | ||
Quantity 50 | ||
UV Resistant Yes | ||
Maximum Operating Temperature +150°C | ||
Tensile Strength 533.8N | ||
Series Ty-Rap | ||
Maximum Bundle Diameter 88.9mm | ||
Minimum Operating Temperature -45°C | ||
Related links
- Thomas & Betts Cable Tie 340.36 mm x 6.86 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 335.28 mm x 6.86 mm, Black Nylon 12
- Thomas & Betts Cable Tie 762 mm x 6.86 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 335.28 mm x 6.86 mm, Green Polyamide 66
- Thomas & Betts Cable Tie 335.28 mm x 6.86 mm, White Polyamide 66
- Thomas & Betts Cable Tie 340.36 mm x 6.86 mm, Natural Polyamide 66
- Thomas & Betts Cable Ties Blue Fluoropolymer, Pk-100
- Thomas & Betts Cable Tie 360.43 mm x 4.57 mm, Blue Fluoropolymer

