RS PRO Cable Tie, Releasable, 300 mm x 4.5mm, Black Polyamide 66

Bulk discount available

Subtotal (1 bag of 100 units)*

$105.55

(exc. GST)

$116.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$105.55$1.056
15 - 74$104.27$1.043
75 +$85.79$0.858

*price indicative

RS Stock No.:
811-1811
Distrelec Article No.:
304-19-802
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

300mm

Width

4.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Tensile Strength

215.6N

Maximum Operating Temperature

85°C

Standards/Approvals

ABS, RoHS Compliant, UL 94 V-2

Maximum Bundle Diameter

80mm

COO (Country of Origin):
TW

Small Pack Size


Per Unit, RS stock no: 8111811

Large Pack Size


RS stock no: 2691864

RS PRO Releasable Cable Tie


Introducing the range of RS PRO Releasable Cable Ties, ideal for use when fastening electrical cables or wires outdoors on a temporary basis or where new wires need to be added at a later stage. The releasable locking mechanism ensures a secure hold when tying or fastening items together with the option of being able to open it back up again, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.

Features and Benefits:


  • The RS PRO cable tie offers an easy to use, releasable cable tie for quick installation and ultra-secure fastening, even by hand

  • The serration on the cable ties and the high tensile strength of the nylon cable tie provides a strong hold onto bundles even when under high tension

  • By using the releasable latch, it can easily be opened again and also offers a rounded shape around the bundle, reducing the risk of pinching or damage to fragile cabling

  • Made from high-quality PA66MP (Nylon 66) that offers high strength and wear resistance, even at high and low temperature extremes

  • Nylon 66 also offers excellent chemical resistance for food and pharmaceutical processing, equipment and manufacturing applications

  • Available in a range of neutral colours for discreet cable management or tidying

  • Supplied in a variety of pack sizes and available in a wide range of lengths and widths

  • Applications:


    Cable ties, or zip ties, are the perfect solution for organising and securing cables and wires, but they are incredibly versatile fasteners that can be used across a range of other applications too. They’re usually comprised of a flexible nylon or plastic strip with a serrated end and a ratchet mechanism which can be easily tightened to size around cables to create neat and secure bundles. Cable ties are economical, easy to use and strong which means they are classed as a heavy-duty general-purpose item that finds widespread usage in cable management across a range of industries, offering a quick and efficient solution for both professionals and DIY enthusiasts.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links