RS PRO Cable Tie, Non-Releasable, 380 mm x 7.6mm, Black Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$135.85

(exc. GST)

$149.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 14$135.85$1.359
15 - 74$134.24$1.342
75 +$110.52$1.105

*price indicative

RS Stock No.:
811-1509
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

380mm

Width

7.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Flame Retardant

Tensile Strength

539N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ABS, CE, cULus, DNV, DVE, LloydYYYYYYs, RoHS Compliant, UL 94 V-2

Maximum Bundle Diameter

105mm

COO (Country of Origin):
TW

Small Pack Size


Per Unit, RS stock no: 8111509

Large Pack Size


RS stock no: 2691806

RS PRO Black and Natural Nylon Non-Release Weather Resistant Cable Ties


RS PRO cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are weather resistant so can be used in outdoor applications. These ties are a one-piece, self-locking fastener and function like straps to keep cables tidy. They are available in a range of sizes.

The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.

When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.

These standard nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of lengths and widths to suit all your requirements.

Features and Benefits


  • Excellent UV resistance

  • Flame retardant: UL 94V-2 Flammability Standard

  • Suitable for a multitude of uses

  • Easy to thread and install

  • Ideal for use outdoors

  • Typical applications:


    Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:

  • Cable management

  • Home/DIY

  • Garden

  • FAQs

    Can cable ties be reused?

    Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

    But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

    What are the different types of cable tie?

    There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:

    • Standard

    • Releasable

    • Mounted head

    • Push mount

    • Self-adhesive

    • Double-headed

    • Stainless steel

    • Reusable

    Standards

    UL 94V-2

    Related links