RS PRO Cable Tie, Non-Releasable, 370 mm x 7.6mm, Black Nylon
- RS Stock No.:
- 656-100
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$26.38
(exc. GST)
$29.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 89 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.38 | $0.264 |
*price indicative
- RS Stock No.:
- 656-100
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 370mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 55kg | |
| Series | Cold Weather Resistant | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 101mm | |
| Package Size | 100 units | |
| Standards/Approvals | Non-Releasable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 370mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 55kg | ||
Series Cold Weather Resistant | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 101mm | ||
Package Size 100 units | ||
Standards/Approvals Non-Releasable | ||
- COO (Country of Origin):
- TW
RS PRO Non-Releasable Cable Tie, 380 mm Length
This RS PRO non-releasable cable tie is designed for secure bundling and organising of cables and wires. Made from Durable nylon, it offers reliable performance in a variety of environments. Its UV resistance makes it suitable for outdoor use, while the black colour provides a discreet appearance.
Features and Benefits
Non-releasable design: Ensures a secure and permanent hold
380 mm length: Accommodates larger bundles up to 105 mm in diameter
Tensile strength of 55 kg: Provides robust support for heavy-duty applications
UV resistant: Suitable for outdoor use, resisting degradation from sunlight
Wide temperature range (-40 °C to 85 °C): Performs reliably in extreme conditions
Complies with RoHS and UL 94HB standards: Meets key safety and environmental regulations
380 mm length: Accommodates larger bundles up to 105 mm in diameter
Tensile strength of 55 kg: Provides robust support for heavy-duty applications
UV resistant: Suitable for outdoor use, resisting degradation from sunlight
Wide temperature range (-40 °C to 85 °C): Performs reliably in extreme conditions
Complies with RoHS and UL 94HB standards: Meets key safety and environmental regulations
Applications
Electrical installations
Automotive industry
Construction projects
Telecommunications
Automotive industry
Construction projects
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 368 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 370 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 370 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- Thomas & Betts Cable Tie 203.2 mm x 7.6mm, Black Nylon 12
- Thomas & Betts Cable Tie 762 mm x 7.6mm, Black Nylon 12
- HellermannTyton Cable Tie 370 mm x 3.5mm, Natural Polyamide 66
- RS PRO Cable Tie 380 mm x 7.6mm, Black Polyamide 66
