Lapp SKINTOP Series 1 Cable Gland, kit contents: 1 x O-Ring
- RS Stock No.:
- 807-9837
- Mfr. Part No.:
- 53111470
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
$140.32
(exc. GST)
$154.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $140.32 | $28.064 |
| 5 + | $136.87 | $27.374 |
*price indicative
- RS Stock No.:
- 807-9837
- Mfr. Part No.:
- 53111470
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x O-Ring | |
| Number of Pieces | 1 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE Compliant, VDE | |
| Thread Size | M63 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x O-Ring | ||
Number of Pieces 1 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE Compliant, VDE | ||
Thread Size M63 | ||
LAPP Cable Gland, 34 to 45mm Cable Diameter Range, M63 Thread Size - SKINTOP Series - 53111470
If you need a way to firmly attach cables to equipment, grab this cable gland from LAPP. It provides robust strain relief to protect wires and keep signals flowing, even when applications get shaky. Thanks to the screw-on design, assembly is a cakewalk. Simply insert the cord and fasten the nut in place. As it's made from rugged PA, this component stands up to impact and wear in harsh environments.
Features & Benefits
• Accommodates cables ranging in diameter between 34 and 45mm for versatility
• Safe for use in demanding settings, thanks to a wide operating temperature range between -20°C and +100°C
Applications
• Healthcare settings
• Industrial kitchens
• Offshore operations
• Factories
Can I use this cable gland in damp environments?
Yes, it has an IP69 rating, so you can rest assured it's dust-tight and protected against steam and high-temperature, high-pressure water.
Related links
- Lapp SKINTOP Series Silver Nickel Plated Brass Cable Gland 34mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 34mm min. IP68
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 35mm min. IP68, IP69
- Eaton xEffect Accessories Series Grey Polyamide Cable Gland 34mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 27mm min. IP68, IP69
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 34mm min. IP67, IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 4mm min. IP68, IP69
- Lapp SKINTOP Series Grey Polyamide Cable Gland 16mm min. IP68, IP69
