Lapp SKINTOP Series 5 Cable Gland, kit contents: 1 x Cable Gland
- RS Stock No.:
- 807-9833
- Distrelec Article No.:
- 304-28-101
- Mfr. Part No.:
- 53111460
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
$111.72
(exc. GST)
$122.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 16 April 2026
- Plus 9 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $111.72 | $22.344 |
| 5 + | $108.94 | $21.788 |
*price indicative
- RS Stock No.:
- 807-9833
- Distrelec Article No.:
- 304-28-101
- Mfr. Part No.:
- 53111460
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 5 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M50 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 5 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M50 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 50 Thread size, 27mm Minimum Cable Diameter - 53111460
This cable gland is an effective solution for secure cable entry into housings in space-constrained environments. It features an M50 thread size, accommodating cable diameters from 27mm to 34mm. Constructed from durable polyamide, this gland is designed to withstand harsh operating conditions, with a temperature range from -40°C to +100°C, making it suitable for various industrial applications.
Features & Benefits
• Provides IP68 and IP69 ratings for superior water and dust resistance
• Offers variable clamping ranges for diverse cable sizes
• Ensures enhanced protection against vibration for lasting integrity
• Features high oil resistance for reliable performance in industrial settings
• Supports easy assembly with effective strain relief measures
Applications
• Utilised in offshore platforms and shipyard equipment
• Ideal for automation technology and photovoltaic systems
• Suitable for machinery and equipment manufacturing
• Effective in environments where minimal space for cables is required
How does the design contribute to the performance in demanding environments?
The specific design of this cable gland allows for secure sealing, preventing moisture and contaminants from compromising the integrity of electrical connections. The robust material ensures longevity against harsh conditions associated with industrial applications.
What installation guidelines should be followed for optimal performance?
It is crucial to follow the torque specifications provided in the installation manual to avoid damaging the gland or the connected cables.
What factors influence the selection of this gland for different applications?
Considerations should include the environmental conditions, maximum and minimum cable diameters, and the specific requirements of the equipment being used, such as exposure to vibrations or chemicals.
Is there a need for additional accessories during installation?
Depending on your application, multiple sealing inserts may be required to ensure a secure fit for varied cable sizes, which should be assessed before installation.
What precautions should be taken regarding temperature exposure?
Ensure that the operating temperatures do not exceed the specified range to maintain effectiveness. Regular inspections can help identify any signs of wear that may compromise performance.
Related links
- Lapp SKINTOP Series Grey Polyamide Cable Gland 27mm min. IP66 IP69K
- Lapp SKINTOP Series Black Polyamide Cable Gland 27mm min. IP66 IP69K
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 27mm min. IP68, IP69
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 27mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 27mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 27mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 34mm min. IP68, IP69
- HENSEL AKM Series Grey Polyamide Cable Gland 27mm min. IP66 IP69 (IP69K)
