Lapp SKINTOP Series Cable Gland, kit contents: Various Accessories (E.G. Multiple Sealing Inserts)
- RS Stock No.:
- 807-9815
- Distrelec Article No.:
- 304-45-350
- Mfr. Part No.:
- 53111400
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
$10.07
(exc. GST)
$11.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 226 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 16 April 2026
- Plus 200 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $10.07 | $2.014 |
| 5 + | $9.88 | $1.976 |
*price indicative
- RS Stock No.:
- 807-9815
- Distrelec Article No.:
- 304-45-350
- Mfr. Part No.:
- 53111400
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | Various Accessories (E.G. Multiple Sealing Inserts) | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents Various Accessories (E.G. Multiple Sealing Inserts) | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, -40°C to +100°C Operating Temperature, 3.5 to 7mm Cable Diameter - SKINTOP Series - 53111400
For strong and reliable electrical connections, choose this cable gland from LAPP. It seals the end of your cable, securing the conductors inside your equipment, and its IP68 rating indicates it can withstand complete water submersion for up to 30 minutes. A robust polyamide housing also offers a high level of resistance to contaminants so, making this a practical choice for industrial wiring.
Features & Benefits
• Screw-on design for quick and simple installation
• Permanent vibration protection for use with heavy-duty applications
• Wide operating temperature range between -40°C and +100°C means it can handle harsh settings
Applications
• Photovoltaic technology
• Equipment manufacturing
• Offshore platforms
Can this cable gland be used in high-hygiene areas?
Yes, an IP69 rating indicates the gland is resistant to high-temperature, high-pressure water jets from all directions, so it's ideal for use in areas that need regular and rigorous cleaning.
Related links
- Lapp SKINTOP Series Black Polyamide Cable Gland 3.5mm min. IP68, IP69
- Lapp SKINTOP Series Grey Polyamide Cable Gland 3.5mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 3.5mm min. IP68, IP69
- Lapp SKINTOP Series Grey Polyamide Cable Gland 3.5mm min. IP66 IP69K
- Lapp SKINTOP Series Black Polyamide Cable Gland 3.5mm min. IP68
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 3.5mm min. IP68, IP69
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 3.5mm min. IP68, IP69
- Lapp SKINTOP Series Black Polyamide Cable Gland 3.5mm min. IP66 IP69K
