Idec Black Push Button Boot for Use with Enabling Switch
- RS Stock No.:
- 807-7124
- Mfr. Part No.:
- HE9Z-D5B
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)*
$13.03
(exc. GST)
$14.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $13.03 |
| 5 - 19 | $12.81 |
| 20 - 49 | $12.50 |
| 50 - 99 | $12.15 |
| 100 + | $11.86 |
*price indicative
- RS Stock No.:
- 807-7124
- Mfr. Part No.:
- HE9Z-D5B
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Boot | |
| Sub Type | Replacement Rubber Cover | |
| For Use With | Enabling Switch | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Boot | ||
Sub Type Replacement Rubber Cover | ||
For Use With Enabling Switch | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
IDEC HE5B Series Pushbutton Enabling Switch
Ideally suited for use as an enabling switch for manual robotic control. To assist the operator the "On" position requires only light pressure to maintain the function, a higher force is then required to switch from the "On" position to position 3. The contact will not close when released from "Off" position 3 to "Off" position 1. For a suitable IDEC "Pendant Grip" switch housing for HE5B, see RS Stock No. 807-7086. The HE5B series pushbutton enabling switch is the RS Stock No. 807-7112. Rubber boot switch button covers are available in Yellow, RS Stock No. 807-7121, in Black, RS Stock No. 807-7124, in Grey, RS Stock No. 807-7128.
IP65 rated with fitted rubber cover
Mounts in 16 mm round hole
3 position operation Off-On-Off
Enabling Switch
Standards
IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14
Related links
- Idec Black Push Button Boot for Use with Enabling Switch
- Idec Black Push Button Cap for Use with HW series 22mm push button mm
- Idec Yellow Push Button Boot for Use with Push Button Switch, Enabling Switch
- Idec Grey Push Button Boot for Use with Enabling Switch
- Idec Yellow Push Button Boot for Use with Enabling Switch
- APEM Black Push Button Boot for Use with 10400 Series Push Button Switch
- APEM Black Push Button Boot for Use with 800 Series Push Button Switch
- APEM Black Push Button Boot for Use with Series K and X408
