HARTING Right Angle Circular Connector Adapter 8 M12 Male 8 Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$160.24

(exc. GST)

$176.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$160.24
15 - 49$158.35
50 +$153.60

*price indicative

RS Stock No.:
805-5364
Mfr. Part No.:
21033814800
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Circular Connector Adapter

Contact Gender A

Female

Connector Size A

M12

Connector Gender A

Male

Contact Gender B

Female

Connector Gender B

Female

Number of Contacts A

8

Number of Ports A

1

Number of Contacts B

8

Number of Ports B

1

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Orientation

Right Angle

Length

21.5mm

Han® RJ45 Module


From Harting, this Han-Modular HV Single Module is a crimp connector that features two locking sleeves for an assured connection. This high voltage connection is compatible with Han-Modular Eco and Han-Yellock hoods and housings.

• Stock No. 398-3245 is a Han RJ45 male adaptor plate module with mounting brackets

• Stock No. 700-8137 is a RJ45 module for patch cable

• Stock No. 805-5360 is an M12 to RJ45 Cat 6A Adaptor

• Stock No. 805-5364 is an M12 to RJ45 Cat 6A Adaptor, Right Angled

• Stock No. 843-0074 is a male RJ45 module for patch cords

• Stock No. 843-0083 is a male RJ45 module for plugs

• Stock No. 125-1561 is an RJ45 Cat 6A plug module

• Stock No. 125-1562 is an RJ45 Cat 5 plug module with IDC termination

• Stock No. 125-1569 is an RJ45 Cat 6 plug module with IDC termination

Harting Han® Modular


The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Related links