Siemens, SITRANS AS 100 Series Control Unit for Use with SITRANS CU 02 or customer’s PLC, Group E, FM/CSA Class II, F,
- RS Stock No.:
- 804-3878
- Mfr. Part No.:
- 7MH7562-2AA
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,999.67
(exc. GST)
$2,199.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,999.67 |
*price indicative
- RS Stock No.:
- 804-3878
- Mfr. Part No.:
- 7MH7562-2AA
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Control Unit | |
| Accessory Type | Control Unit | |
| For Use With | SITRANS CU 02 or customer’s PLC | |
| Series | SITRANS AS 100 | |
| Hazardous Area Certification | ATEX, Group E, G, FM, F, Div 1, CSA | |
| Standards/Approvals | Group E, FM/CSA Class II, F, Div. 1, CSANRTL/C, CE, ATEX II 3D, and G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Control Unit | ||
Accessory Type Control Unit | ||
For Use With SITRANS CU 02 or customer’s PLC | ||
Series SITRANS AS 100 | ||
Hazardous Area Certification ATEX, Group E, G, FM, F, Div 1, CSA | ||
Standards/Approvals Group E, FM/CSA Class II, F, Div. 1, CSANRTL/C, CE, ATEX II 3D, and G | ||
SITRANS CU 02 Controller
SITRANS CU 02 control module for use with Siemens AS100 acoustic flow detection sensors. These control modules can be mounted up to 500m from the sensor and each relay output can be programmed independently.
0 to 10V DC input
2 programmable relay outputs (Form C, latching or non latching)
4 to 20 mA DC analogue output
DIN rail mounting
IP20 ingress protection
Operating conditions: -20°C to +50°
Supply Voltage: 115 VAC 8043878 /230 VAC 8043872
Siemens Flow / Motion Sensing
Related links
- Siemens Control Unit for Use with AS 100 Acoustic Sensor
- Siemens Control Unit 3RA69 Series Control Unit for Use with 3RA62
- Siemens Control Unit 1 Phase, SINAMICS G120 Series 29 V 0.5 A
- Siemens Control Unit 6SL3243 Series Control Unit for Use with Motor
- Siemens Control Unit 1.5 A, SINAMICS G120 Series
- Siemens Control Unit SINAMICS G120 Series 480 V 0.5 A
- Siemens Control Unit 3 Phase, SINAMICS G120 Series 240 V 7.5 A
- Siemens Control Unit 3 Phase, 6SL3243-0BB30-1FA0 Series 480 V 41 A
