Siemens Control Unit, 24 V dc, 500 mA, SINAMICS G120 Series
- RS Stock No.:
- 211-6986
- Mfr. Part No.:
- 6SL3244-0BB13-1FA0
- Brand:
- Siemens
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$937.48
(exc. GST)
$1,031.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $937.48 |
- RS Stock No.:
- 211-6986
- Mfr. Part No.:
- 6SL3244-0BB13-1FA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Siemens Control Unit, For Use With AC Motors, +55°C Maximum Operating Temperature - SINAMICS G120 Series - 6SL3244-0BB13-1FA0
Balance the operation of your AC motor using this control unit from Siemens. By adjusting the output frequency and voltage, it configures the torque and speed of the motor to a precise setting. There are two analogue/digital inputs, two digital inputs and two analogue outputs to accommodate a multi-transmission setup for the operating signals. The STO function puts a stop to the torque output, preventing unexpected movement during maintenance and boosting worker safety. This device performs reliably in ambient temperatures between -10°C and +55°C, so you can trust it to hold its own in demanding conditions. You'll frequently find units like this in robotics systems and assembly-line machinery.
Features & Benefits
• Minimal power consumption of 0.50A for energy efficiency
• 28 to 16AWG signal cable size range to accommodate commonly used wire dimensions
• External power supply range of 20 to 29V DC for easy compatibility
• 28 to 16AWG signal cable size range to accommodate commonly used wire dimensions
• External power supply range of 20 to 29V DC for easy compatibility
How do I transfer data from this control unit?
As this control unit is compatible with PROFINET and Ethernet/IP communications protocols, you can swiftly transfer data and signals to your industrial processing system over the internet.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Current Rating | 500 mA |
For Use With | AC Motors |
Series | SINAMICS G120 |
Field Bus Communication Type | EtherNet/IP, PROFINET |
IP Rating | IP20 |
STO | Yes |
Overall Length | 199mm |
Overall Width | 73mm |
Overall Depth | 46mm |
Standards Met | CE |
Related links
- Siemens Control Unit, 24 V dc, 1.5 A, SINAMICS G120 Series
- Siemens Control Unit, 24 V, 500 mA
- Siemens Control Unit
- Siemens Control Unit, 24 V dc, 500 mA, 6SL3243-0BB30-1FA0 Series
- Siemens Control Unit, 24 V, 2 A
- Siemens Control Unit for Use with AS 100 Acoustic Sensor
- Siemens Power Module, 5.5 kW, 3 Phase, 380 → 480 V ac, 13.2 A,...
- Siemens Power Module, 15 kW, 3 Phase, 380 → 480 V ac, 30 A,...