Phoenix Contact MC 1.5/ 6-G-3.5 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1844252

Subtotal (1 unit)*

$3.74

(exc. GST)

$4.11

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 393 left, shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.74

*price indicative

RS Stock No.:
804-2257
Mfr. Part No.:
1844252
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

250V

Width

22.4mm

Length

9.2mm

Standards/Approvals

VDE, UL 94 V-0, RoHS, REACH, cULus, CSA

Series

MC 1.5/ 6-G-3.5

Depth

10.65mm

Phoenix Contact MC 1.5/ 6-G-3.5 Series Pluggable Terminal Block, 3.5mm Pitch, Solder Termination Method - 1844252


This pluggable terminal block is designed to enhance electrical connectivity in various industrial applications. Its right angle design optimises space usage, making it suitable for compact electronic arrangements. With robust construction, it ensures dependable performance in various environments, tailored for professionals in the automation, electronics, and electrical sectors.

Features & Benefits


• Supports a current rating of 8A for effective performance

• Suitable for through hole mounting, providing stability and durability

• Standard 3.5mm pitch allows compatibility across devices

• Six contact terminals facilitate strong electrical connections

• Solder termination method improves connection reliability

• Tin-plated surfaces minimise contact resistance for better conductivity

Applications


• Utilised in automation systems for dependable connections

• Ideal for electronic circuit assemblies that require secure terminals

• Employed in power distribution boards for efficient energy management

• Suitable for industrial control panels with limited space

• Used in mechanical assemblies requiring reliable electrical integration

What types of connections are compatible with this product?


It accommodates pin connections, designed for easy integration into various systems.

Can this terminal block be used in high-temperature environments?


Yes, it operates within a wide temperature range of -40 to 100°C.

Is special equipment required for installation?


Standard tools for wave soldering are sufficient for effective installation.

How does this product ensure a secure connection over time?


The soldering method and quality materials provide durability and stability.

Is it suitable for outdoor applications?


While robust, it is recommended for indoor use to ensure longevity, depending on environmental factors.

Related links