Phoenix Contact, 3.5mm Pitch, MC 1.5/ 6-GF-3.5 P26 THRR56, 6 Way, Right Angle, Pluggable Terminal Block, Header,

Unavailable
RS will no longer stock this product.
RS Stock No.:
853-8910
Mfr. Part No.:
1789258
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Header

Number of Contacts

6

Pitch

3.5mm

Series

MC 1.5/ 6-GF-3.5 P26 THRR56

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Contact Material

Tin

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MC 1,5/..-GF-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: 56 mm wide tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy