Phoenix Contact MC 1.5/ 6-GF-3.5 P20 THR Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1789465
- RS Stock No.:
- 882-5835
- Mfr. Part No.:
- 1789465
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$322.55
(exc. GST)
$354.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.451 | $322.55 | - |
| 250 + | $5.805 | $290.25 | 10% |
*price indicative
- RS Stock No.:
- 882-5835
- Mfr. Part No.:
- 1789465
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | |
| Series | MC 1.5/ 6-GF-3.5 P20 THR | |
| Depth | 8.9mm | |
| Length | 9.2mm | |
| Width | 31.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC | ||
Series MC 1.5/ 6-GF-3.5 P20 THR | ||
Depth 8.9mm | ||
Length 9.2mm | ||
Width 31.3mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MC 1,5/..-GF-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/ 8-GF-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789504
- Phoenix Contact MC 1.5/11-GF-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789562
- Phoenix Contact MC 1.5/ 7-GF-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789481
- Phoenix Contact MC 1.5/ 9-GF-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789520
- Phoenix Contact MC 1.5/ 3-GF-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789407
- Phoenix Contact MC 1.5/12-GF-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789588
- Phoenix Contact MC 1.5/ 2-GF-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789384
- Phoenix Contact MC 1.5/ 6-G-3.5 P20 THR Series Pluggable Terminal Block 3.5 mm Pitch 1788806
