Phoenix Contact CRIMPFOX 6T-F Hand
- RS Stock No.:
- 803-4411
- Mfr. Part No.:
- 1212038
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-4411
- Mfr. Part No.:
- 1212038
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CRIMPFOX | |
| Operation | Hand | |
| Wire Size AWG | 24 → 10AWG | |
| Overall Length | 220 mm | |
| Model Number | CRIMPFOX 6T-F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CRIMPFOX | ||
Operation Hand | ||
Wire Size AWG 24 → 10AWG | ||
Overall Length 220 mm | ||
Model Number CRIMPFOX 6T-F | ||
RoHS Status: Not Applicable
Related links
- Phoenix Contact CRIMPFOX 6T Hand
- Phoenix Contact CRIMPFOX 6S-F Hand Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox 10T-F Crimp Tool for TWIN Ferrules Up To 2 x 4 mm²
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact CRIMPFOX-RCI 1 CRIMPFOX-RCI 1 Crimp Tool Oval Crimp for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX VARIO 16S Crimp Tool for Wires
- Phoenix Contact Crimpfox Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX 10S Crimp Tool Crimp Tool for Wire Ferrules
