Phoenix Contact Flat, 4 x 1 mm Tip, 100 mm Blade, VDE/1000V, 200 mm Overall
- RS Stock No.:
- 803-4339
- Mfr. Part No.:
- 1205066
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-4339
- Mfr. Part No.:
- 1205066
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tip Type | Flat | |
| Tip Size | 1 x 4 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100 mm | |
| Overall Length | 200 mm | |
| Blade Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tip Type Flat | ||
Tip Size 1 x 4 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 100 mm | ||
Overall Length 200 mm | ||
Blade Material Alloy Steel | ||
- COO (Country of Origin):
- CZ
RS Pro Screwdrivers - Standard
Except for Pozidriv/Supadriv™ screwdrivers which may be used on both Pozidriv and Supadriv™ screws it is important that the correct screwdriver is used for the recess of the screw being turned. Failure to do this may result in the tip of the driver becoming damaged where point pressure has resulted because of a misfit between tip and recess. 'Supadriv' /Pozidriv™' is a trade mark of European Industrial Services Ltd.,™ Phillips' is a trade mark of the Phillips International Corporation, U.S.A.
Features and Benefits
Round steel shafts fully hardened and tempered high grade chrome vanadium
Virtually indestructible cellulose acetate fluted handle for good grip
Flat bladed units have cross ground tips
Manufactured to BS2559
Round steel shafts fully hardened and tempered high grade chrome vanadium
Virtually indestructible cellulose acetate fluted handle for good grip
Flat bladed units have cross ground tips
Manufactured to BS2559
Related links
- Bahco Flat 100 mm Blade 180 mm Overall
- Phoenix Contact Flat Screwdriver 100 mm Blade 181 mm Overall
- SAM Insulated Screwdriver 100 mm Blade 200 mm Overall
- RS PRO Slotted Insulated Screwdriver 100 mm Blade 200 mm Overall
- SAM Insulated Screwdriver5 mm Tip VDE/1000V, 200 mm Overall
- SAM Insulated Screwdriver 100 mm Blade 200 mm Overall
- Phoenix Contact Insulated 198 mm Overall
- Phoenix Contact Flat Screwdriver 80 mm Blade 161 mm Overall
