onsemi Bridge Rectifier, 1.5A, 400V, 4-Pin
- RS Stock No.:
- 369-0224
- Mfr. Part No.:
- DF04M
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 369-0224
- Mfr. Part No.:
- DF04M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 1.5A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 5µA | |
| Dimensions | 8.51 x 6.48 x 3.3mm | |
| Length | 8.51mm | |
| Height | 3.3mm | |
| Width | 6.48mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 1.5A | ||
Peak Reverse Repetitive Voltage 400V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 5µA | ||
Dimensions 8.51 x 6.48 x 3.3mm | ||
Length 8.51mm | ||
Height 3.3mm | ||
Width 6.48mm | ||
Non Compliant
Related links
- Diodes Inc Bridge Rectifier 400V, 4-Pin
- Diodes Inc Bridge Rectifier 400V, 4-Pin
- onsemi Bridge Rectifier 400V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 400V, 4-Pin
- Vishay Bridge Rectifier 400V, 4-Pin
- Vishay Bridge Rectifier 400V, 4-Pin
- Diodes Inc Bridge Rectifier 400V, 4-Pin
- Diodes Inc Bridge Rectifier 400V, 4-Pin
