Phoenix Contact Female 3 way M12, Right Angle to Male 3 way M12, Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 802-7078
- Mfr. Part No.:
- 1694567
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.88
(exc. GST)
$54.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $49.88 |
| 5 + | $44.91 |
*price indicative
- RS Stock No.:
- 802-7078
- Mfr. Part No.:
- 1694567
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M12MS/0.6-PUR/M12FR-2L | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Voltage | 24V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M12MS/0.6-PUR/M12FR-2L | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M12, Right Angle | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Voltage 24V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
Sensor/Actuator 3 Way Cable Assemblies, M12 to M12, PUR Cable
M12 to M12 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Stock nos. 802-6833, 802-6842 & 802-6845 have a straight M12 Y plug, and 802-7078 has an LED.
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 0.6 m
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 0.6 m
- Phoenix Contact Female 3 way Straight to Male 3 way M12 0.6 m
- Phoenix Contact Male 3 way M12 Right Angle M8 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way M12 Straight M8 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way M12 0.6 m
- Phoenix Contact Male 3 way M12 Straight M12 Sensor Actuator Cable, 0.6 m
