Bulk discount available
Subtotal (1 unit)*
$29.09
(exc. GST)
$32.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.09 |
| 5 + | $23.94 |
*price indicative
- RS Stock No.:
- 802-0318
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Blanking Panel | |
| Colour | Grey | |
| Material | Steel | |
| Width | 60mm | |
| Ventilated | No | |
| Rack Unit | 2U | |
| Hinges | Yes | |
| Length | 170mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Blanking Panel | ||
Colour Grey | ||
Material Steel | ||
Width 60mm | ||
Ventilated No | ||
Rack Unit 2U | ||
Hinges Yes | ||
Length 170mm | ||
Standards/Approvals No | ||
Wall Mount Server Cabinets
From RS Pro, this range of server cabinets are ideal for housing small and medium sized networks. They are designed to be wall mounted and can accommodate a static load of up to 70 kg. These network cabinets offer a professional cable management solution and it is incredibly easy to install server racks within them.
These data cabinets feature a glass door and cylindrical lock as standard, which protects the hardware that runs your network. The side panels of the server rack cabinet can be opened from the inside, enhancing the security of the unit.
RS Pro rack cabinets are constructed from 1.2 mm thick steel and have an electrostatic power paint finish with a RAL 7035 grey colour. All models are supplied with 1 pair of heavy duty 19 inch mounting rails.
Options available:
Typical Applications
A server rack drawer, also known as a rackmount drawer or rackmount storage, fits into a server rack unit and is an ideal place to store equipment. These rack drawers can be placed on or underneath a rack or shelf and are ideal for items such as manuals, software, test equipment, keyboards and many others. This helps to save space and keep the area organised and tidy which is important in any server room or data centre environment.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL, GOST-R certificated.
Related links
- RS PRO Grey Steel, 2 U 483 mm 9 mm
- RS PRO Grey Steel, 1 U Ventilated 100 mm 60 mm
- RS PRO Grey Steel, 8 U 483 mm 9 mm
- RS PRO Grey Steel 84 HP Ventilated 426.72 mm
- RS PRO Grey Steel, 6 U 483 mm 9 mm
- RS PRO Grey Steel 84 HP Ventilated 426.72 mm
- RS PRO Grey Steel, 3 U 483 mm 9 mm
- RS PRO Grey Steel, 5 U 483 mm 9 mm
