Bulgin C14 Straight Panel Mount IEC Connector, 250V Male, 10A

Subtotal (1 unit)*

$6.98

(exc. GST)

$7.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.98

*price indicative

RS Stock No.:
801-954
Distrelec Article No.:
300-92-303
Mfr. Part No.:
PX0580/28
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IEC Connector Type

C14

Product Type

IEC Connector

Mount Type

Panel Mount

Current

10A

Orientation

Straight

Connector Gender

Male

Voltage

250V

Rewireable

Yes

Termination Type

Quick Connect

Contact Gender

Male

Standards/Approvals

No

Shuttered

No

Series

PX0

RoHS Status: Exempt

10A Flange Fixing Standard (C14)


250Vac/10A rated, type 250 ( 0.25 in) blade receptacles

Use insulating boot stock no.211-0913

Choice of 6.3mm 195-912 or 2.8mm 801-954 push -on receptacles for black version

For plug to socket retaining clamp use stock no.195-928

Depth 33mm, fixing hole diameter 3.5mm

Front fixing dimensions 27.4 x 19.8 mm, rear fixing dimensions 40 x 22.7 mm

Note

All of these plugs and sockets have a contact resistance of <10mΩ, and an insulation resistance of >103MΩ. Their operating temperature is -40°C to +70°C

Approvals

UL recognised component, CSA Certified, BSI, IMQ, SEMKO, VDE

Related links