Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 208-8182
- Mfr. Part No.:
- PF0001/28
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$36.91
(exc. GST)
$40.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $36.91 | $18.455 |
| 5 - 11 | $35.80 | $17.90 |
| 12 - 24 | $34.73 | $17.365 |
| 25 + | $33.69 | $16.845 |
*price indicative
- RS Stock No.:
- 208-8182
- Mfr. Part No.:
- PF0001/28
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Fuse Size | 5 x 20mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Fuse Size 5 x 20mm | ||
- COO (Country of Origin):
- TN
The Bulgin flanged mount fused inlet has single fused of size 5 x 20mm. Its maximum dissipation per fuse is 2.5W.
maximum operating temp is –20°C to +70°C
Nylon mouldings
Nylon mouldings
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bulgin Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Right Angle Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C13 10A Fuse Size 5 x 20mm
- Bulgin C14 Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
