RS PRO PTC Liquid Temperature Probe, +150 °C Max

Subtotal (1 unit)*

$21.12

(exc. GST)

$23.23

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$21.12

*price indicative

RS Stock No.:
798-3441
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PTC

Probe Type

Liquid

Maximum Temperature Measurement

+150 °C

Cable Length

1.5m

Best Accuracy

±1 %

COO (Country of Origin):
TR

Sensors


A selection of temperature probes for use with RS Digital Thermostats.

Features & Benefits


Stainless steel or thermoplastic shell
Silicone cable (stainless steel sensors) or PVC cable (thermoplastic sensors) options
Various cable lengths
Air & liquid options available

Note

NTCH: 'H' refers to higher temperature range applications where a more suitable temperature probe should be used (e.g. -50 to +150 deg. (NTCH) compared to -50 to +130 deg. (NTC)).

Related links