Testo, NTC Probe Surface 0615 1912 Temperature Probe, 150 °C Max, ±0.2°C Accuracy
- RS Stock No.:
- 354-249
- Mfr. Part No.:
- 0615 1912
- Brand:
- Testo
Subtotal (1 unit)*
$163.41
(exc. GST)
$179.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.41 |
*price indicative
- RS Stock No.:
- 354-249
- Mfr. Part No.:
- 0615 1912
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Maximum Temperature Measurement | 150°C | |
| Model Number | 0615 1912 | |
| Probe Type | NTC | |
| Thermometer Type | Surface | |
| Accuracy | ±0.2°C | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 100h | |
| Width | 60mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 13485 | |
| Weight | 187g | |
| Length | 135mm | |
| Height | 28mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | -50 to +150°C | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Maximum Temperature Measurement 150°C | ||
Model Number 0615 1912 | ||
Probe Type NTC | ||
Thermometer Type Surface | ||
Accuracy ±0.2°C | ||
Resolutions Supported 0.1°C | ||
Battery Life 100h | ||
Width 60mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 13485 | ||
Weight 187g | ||
Length 135mm | ||
Height 28mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale -50 to +150°C | ||
Battery Type AA | ||
- COO (Country of Origin):
- DE
The Testo Watertight NTC surface probe is designed for use on flat surfaces, providing accurate temperature measurements. It comes with a fixed cable of 1.2 meters for convenient placement and reliable performance.
Ideal for industrial and laboratory applications
Compact and easy to install on flat surfaces
Compatible with various temperature monitoring systems
- RS Stock No. 0354260
- Mfr. Part No. 0615 2411
Each
$259.70
- RS Stock No. 0354266
- Mfr. Part No. 0615 3211
Each
$412.27
- RS Stock No. 0354272
- Mfr. Part No. 0615 3311
Each
$321.41
- RS Stock No. 0354254
- Mfr. Part No. 0615 2211
Each
$271.09
Related links
- Testo 0615 2411 Probe Temperature Probe 150 °C Max, ±0.2°C Accuracy
- Testo 0615 3311 Probe Temperature Probe 150 °C Max, ±0.2°C Accuracy
- Testo 0615 2211 Probe Temperature Probe 150 °C Max, ±0.2°C Accuracy
- Testo 112 Wired Digital Thermometer NTC Probe 300 °C Max, ±0.2°C Accuracy
- Comark C42/FKit Thermocouple Digital Thermometer 150 °C Max, ±0.2°C Accuracy
- Comark C42C Thermocouple Digital Thermometer 150 °C Max, ±0.2°C Accuracy
- RS PRO Wired Digital Thermometer 1 Input(s) ±0.2°C Accuracy
- Testo 735-1 Wired Digital Thermometer 3 Input(s) ±0.2°C Accuracy












