Molex Mega-Fit Series Male Crimp Terminal Crimp, 12 AWG Max
- RS Stock No.:
- 189-1327
- Mfr. Part No.:
- 105418-0313
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-1327
- Mfr. Part No.:
- 105418-0313
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mega-Fit Power Connectors | |
| Series | Mega-Fit | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 6mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mega-Fit Power Connectors | ||
Series Mega-Fit | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 6mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Tin-plated contacts available - Enhances design flexibility. Provides significant cost savings
Sacrificial contacts - Allows system to be hot plugged at 48V/23.0A up to 30 cycles
Tangless Terminal Design - Reduce the risk of handling/transit damage
Terminal Interface with six independent points of contact (split-box Terminal design) Offers redundant, secondary current paths for long-term performance and reliability
Related links
- Molex Mega-Fit Series Male Crimp Terminal, 12 AWG Max
- Molex Mega-Fit Series Male Crimp Terminal 12 AWG Max
- Molex 172063 Series Female Crimp Terminal 12 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 12 AWG Max
- Molex Mega-Fit Series Male Crimp Terminal 14 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 14 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 8 AWG Max
