- RS Stock No.:
- 795-9325
- Mfr. Part No.:
- iP65LEDE3HIS
- Brand:
- Crompton Lighting
Discontinued product
- RS Stock No.:
- 795-9325
- Mfr. Part No.:
- iP65LEDE3HIS
- Brand:
- Crompton Lighting
- COO (Country of Origin):
- GB
IP65 Emergency LED Luminaire and Exit Sign
The i-P65 LED luminaire is a high specification emergency LED bulkhead utilising the latest LED and optic technology, providing a good quality luminaire for indoor and outdoor use. The i-P65 can be used for escape route lighting, single sided exit sign or double sided exit sign. This LED emergency fitting features an easy to install design, reduced power consumption, minimal maintenance, reducing costs with a compact and attractive appearance. The innovative optic design used in this LED bulkhead, efficiently utilises light from the LED source to provide uniform lighting distribution. For both escape route and open area anti-panic emergency lighting applications, performance is improved and electrical power consumption is reduced.
Versatile multi-functional use (escape, open area and exit sign use)
Low power consumption reducing costs
2 x high power 1W white LED
Easy to install
Excellent spacing reducing the quantity of fittings required
60,000 hour life LED for reduced maintenance
Environmentally friendly NiMh battery
Suitable for ceiling or wall surface mount
Single Side Legends kit (RS 795-9322) and Double Sided Legends kit (RS 795-9347) are available
Low power consumption reducing costs
2 x high power 1W white LED
Easy to install
Excellent spacing reducing the quantity of fittings required
60,000 hour life LED for reduced maintenance
Environmentally friendly NiMh battery
Suitable for ceiling or wall surface mount
Single Side Legends kit (RS 795-9322) and Double Sided Legends kit (RS 795-9347) are available
Note
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 263 mm |
Width | 55 mm |
Depth | 142 mm |
Lamp Type | LED |
Wattage | 5 W |
Fitting Type | Bulkhead |
Duration | 3h |