- RS Stock No.:
- 795-7565
- Mfr. Part No.:
- SM6T68AY
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 795-7565
- Mfr. Part No.:
- SM6T68AY
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Automotive Transil™ TVS SMT 600W
The SM6TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.
Package: DO-214AA (SMB)
RS Product Codes
795-7297 SM6T6V8AY Automotive 600W Unidirectional TVS, 6.8V
795-7228 SM6T6V8CAY Automotive 600W Bidirectional TVS, 6.8V
795-7436 SM6T7V5AY Automotive 600W Unidirectional TVS, 7.5V
795-7275 SM6T7V5CAY Automotive 600W Bidirectional TVS, 7.5V
795-8549 SM6T10AY Automotive 600W Unidirectional TVS, 10V
795-7300 SM6T10CAY Automotive 600W Bidirectional TVS, 10V
795-7278 SM6T12AY Automotive 600W Unidirectional TVS, 12V
795-7329 SM6T15AY Automotive 600W Unidirectional TVS, 15V
795-7332 SM6T15CAY Automotive 600W Bidirectional TVS, 15V
795-8919 SM6T18AY Automotive 600W Unidirectional TVS, 18V
795-7483 SM6T18CAY Automotive 600W Bidirectional TVS, 18V
795-7439 SM6T22AY Automotive 600W Unidirectional TVS, 22V
795-7219 SM6T22CAY Automotive 600W Bidirectional TVS, 22V
795-7455 SM6T24AY Automotive 600W Unidirectional TVS, 24V
795-8820 SM6T24CAY Automotive 600W Bidirectional TVS, 24V
795-7499 SM6T27AY Automotive 600W Unidirectional TVS, 27V
795-7556 SM6T30AY Automotive 600W Unidirectional TVS, 30V
795-8877 SM6T30CAY Automotive 600W Bidirectional TVS, 30V
795-8928 SM6T33AY Automotive 600W Unidirectional TVS, 33V
795-8947 SM6T33CAY Automotive 600W Bidirectional TVS, 33V
795-8870 SM6T36AY Automotive 600W Unidirectional TVS, 36V
795-8599 SM6T36CAY Automotive 600W Bidirectional TVS, 36V
795-7502 SM6T39AY Automotive 600W Unidirectional TVS, 39V
795-8515 SM6T39CAY Automotive 600W Bidirectional TVS, 39V
795-8555 SM6T42AY Automotive 600W Unidirectional TVS, 42V
795-7559 SM6T42CAY Automotive 600W Bidirectional TVS, 42V
795-8546 SM6T47AY Automotive 600W Unidirectional TVS, 47V
795-7470 SM6T47CAY Automotive 600W Bidirectional TVS, 47V
795-7360 SM6T56AY Automotive 600W Unidirectional TVS, 56V
795-7335 SM6T56CAY Automotive 600W Bidirectional TVS, 56V
920-9155 SM6T56CAY Automotive 600W Bidirectional TVS, 56V (Pack of 2500)
795-7565 SM6T68AY Automotive 600W Unidirectional TVS, 68V
795-8864 SM6T68CAY Automotive 600W Bidirectional TVS, 68V
795-7372 SM6T75AY Automotive 600W Unidirectional TVS, 75V
795-7348 SM6T82CAY Automotive 600W Bidirectional TVS, 82V
RS Product Codes
795-7297 SM6T6V8AY Automotive 600W Unidirectional TVS, 6.8V
795-7228 SM6T6V8CAY Automotive 600W Bidirectional TVS, 6.8V
795-7436 SM6T7V5AY Automotive 600W Unidirectional TVS, 7.5V
795-7275 SM6T7V5CAY Automotive 600W Bidirectional TVS, 7.5V
795-8549 SM6T10AY Automotive 600W Unidirectional TVS, 10V
795-7300 SM6T10CAY Automotive 600W Bidirectional TVS, 10V
795-7278 SM6T12AY Automotive 600W Unidirectional TVS, 12V
795-7329 SM6T15AY Automotive 600W Unidirectional TVS, 15V
795-7332 SM6T15CAY Automotive 600W Bidirectional TVS, 15V
795-8919 SM6T18AY Automotive 600W Unidirectional TVS, 18V
795-7483 SM6T18CAY Automotive 600W Bidirectional TVS, 18V
795-7439 SM6T22AY Automotive 600W Unidirectional TVS, 22V
795-7219 SM6T22CAY Automotive 600W Bidirectional TVS, 22V
795-7455 SM6T24AY Automotive 600W Unidirectional TVS, 24V
795-8820 SM6T24CAY Automotive 600W Bidirectional TVS, 24V
795-7499 SM6T27AY Automotive 600W Unidirectional TVS, 27V
795-7556 SM6T30AY Automotive 600W Unidirectional TVS, 30V
795-8877 SM6T30CAY Automotive 600W Bidirectional TVS, 30V
795-8928 SM6T33AY Automotive 600W Unidirectional TVS, 33V
795-8947 SM6T33CAY Automotive 600W Bidirectional TVS, 33V
795-8870 SM6T36AY Automotive 600W Unidirectional TVS, 36V
795-8599 SM6T36CAY Automotive 600W Bidirectional TVS, 36V
795-7502 SM6T39AY Automotive 600W Unidirectional TVS, 39V
795-8515 SM6T39CAY Automotive 600W Bidirectional TVS, 39V
795-8555 SM6T42AY Automotive 600W Unidirectional TVS, 42V
795-7559 SM6T42CAY Automotive 600W Bidirectional TVS, 42V
795-8546 SM6T47AY Automotive 600W Unidirectional TVS, 47V
795-7470 SM6T47CAY Automotive 600W Bidirectional TVS, 47V
795-7360 SM6T56AY Automotive 600W Unidirectional TVS, 56V
795-7335 SM6T56CAY Automotive 600W Bidirectional TVS, 56V
920-9155 SM6T56CAY Automotive 600W Bidirectional TVS, 56V (Pack of 2500)
795-7565 SM6T68AY Automotive 600W Unidirectional TVS, 68V
795-8864 SM6T68CAY Automotive 600W Bidirectional TVS, 68V
795-7372 SM6T75AY Automotive 600W Unidirectional TVS, 75V
795-7348 SM6T82CAY Automotive 600W Bidirectional TVS, 82V
Standards
ISO 7637-2, ISO 10605
Approvals
AEC-Q101
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 121V |
Minimum Breakdown Voltage | 64.6V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 58V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 33A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.6 x 3.95 x 2.45mm |
Maximum Operating Temperature | +150 °C |
Test Current | 1mA |
Length | 4.6mm |
Height | 2.45mm |
Width | 3.95mm |
Automotive Standard | AEC-Q101 |
Maximum Reverse Leakage Current | 1µA |
Related links
- STMicroelectronics SM6T75AY, Uni-Directional TVS Diode, 600W,...
- STMicroelectronics SM6T12A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T7V5A, Uni-Directional TVS Diode, 600W,...
- STMicroelectronics SM6T220A, Uni-Directional TVS Diode, 600W,...
- STMicroelectronics SM6T15AY, Uni-Directional TVS Diode, 600W,...
- STMicroelectronics SM6T39A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T6V8A, Uni-Directional TVS Diode, 600W,...
- STMicroelectronics SM6T47AY, Uni-Directional TVS Diode, 600W,...