- RS Stock No.:
- 795-7455
- Mfr. Part No.:
- SM6T24AY
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 25)
$1.251
(exc. GST)
$1.376
(inc. GST)
Units | Per unit | Per Pack* |
25 - 600 | $1.251 | $31.275 |
625 - 1225 | $1.239 | $30.975 |
1250 + | $1.217 | $30.425 |
*price indicative |
- RS Stock No.:
- 795-7455
- Mfr. Part No.:
- SM6T24AY
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Automotive Transil™ TVS SMT 600W
The SM6TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.
Package: DO-214AA (SMB)
RS Product Codes
795-7297 SM6T6V8AY Automotive 600W Unidirectional TVS, 6.8V
795-7228 SM6T6V8CAY Automotive 600W Bidirectional TVS, 6.8V
795-7436 SM6T7V5AY Automotive 600W Unidirectional TVS, 7.5V
795-7275 SM6T7V5CAY Automotive 600W Bidirectional TVS, 7.5V
795-8549 SM6T10AY Automotive 600W Unidirectional TVS, 10V
795-7300 SM6T10CAY Automotive 600W Bidirectional TVS, 10V
795-7278 SM6T12AY Automotive 600W Unidirectional TVS, 12V
795-7329 SM6T15AY Automotive 600W Unidirectional TVS, 15V
795-7332 SM6T15CAY Automotive 600W Bidirectional TVS, 15V
795-8919 SM6T18AY Automotive 600W Unidirectional TVS, 18V
795-7483 SM6T18CAY Automotive 600W Bidirectional TVS, 18V
795-7439 SM6T22AY Automotive 600W Unidirectional TVS, 22V
795-7219 SM6T22CAY Automotive 600W Bidirectional TVS, 22V
795-7455 SM6T24AY Automotive 600W Unidirectional TVS, 24V
795-8820 SM6T24CAY Automotive 600W Bidirectional TVS, 24V
795-7499 SM6T27AY Automotive 600W Unidirectional TVS, 27V
795-7556 SM6T30AY Automotive 600W Unidirectional TVS, 30V
795-8877 SM6T30CAY Automotive 600W Bidirectional TVS, 30V
795-8928 SM6T33AY Automotive 600W Unidirectional TVS, 33V
795-8947 SM6T33CAY Automotive 600W Bidirectional TVS, 33V
795-8870 SM6T36AY Automotive 600W Unidirectional TVS, 36V
795-8599 SM6T36CAY Automotive 600W Bidirectional TVS, 36V
795-7502 SM6T39AY Automotive 600W Unidirectional TVS, 39V
795-8515 SM6T39CAY Automotive 600W Bidirectional TVS, 39V
795-8555 SM6T42AY Automotive 600W Unidirectional TVS, 42V
795-7559 SM6T42CAY Automotive 600W Bidirectional TVS, 42V
795-8546 SM6T47AY Automotive 600W Unidirectional TVS, 47V
795-7470 SM6T47CAY Automotive 600W Bidirectional TVS, 47V
795-7360 SM6T56AY Automotive 600W Unidirectional TVS, 56V
795-7335 SM6T56CAY Automotive 600W Bidirectional TVS, 56V
920-9155 SM6T56CAY Automotive 600W Bidirectional TVS, 56V (Pack of 2500)
795-7565 SM6T68AY Automotive 600W Unidirectional TVS, 68V
795-8864 SM6T68CAY Automotive 600W Bidirectional TVS, 68V
795-7372 SM6T75AY Automotive 600W Unidirectional TVS, 75V
795-7348 SM6T82CAY Automotive 600W Bidirectional TVS, 82V
RS Product Codes
795-7297 SM6T6V8AY Automotive 600W Unidirectional TVS, 6.8V
795-7228 SM6T6V8CAY Automotive 600W Bidirectional TVS, 6.8V
795-7436 SM6T7V5AY Automotive 600W Unidirectional TVS, 7.5V
795-7275 SM6T7V5CAY Automotive 600W Bidirectional TVS, 7.5V
795-8549 SM6T10AY Automotive 600W Unidirectional TVS, 10V
795-7300 SM6T10CAY Automotive 600W Bidirectional TVS, 10V
795-7278 SM6T12AY Automotive 600W Unidirectional TVS, 12V
795-7329 SM6T15AY Automotive 600W Unidirectional TVS, 15V
795-7332 SM6T15CAY Automotive 600W Bidirectional TVS, 15V
795-8919 SM6T18AY Automotive 600W Unidirectional TVS, 18V
795-7483 SM6T18CAY Automotive 600W Bidirectional TVS, 18V
795-7439 SM6T22AY Automotive 600W Unidirectional TVS, 22V
795-7219 SM6T22CAY Automotive 600W Bidirectional TVS, 22V
795-7455 SM6T24AY Automotive 600W Unidirectional TVS, 24V
795-8820 SM6T24CAY Automotive 600W Bidirectional TVS, 24V
795-7499 SM6T27AY Automotive 600W Unidirectional TVS, 27V
795-7556 SM6T30AY Automotive 600W Unidirectional TVS, 30V
795-8877 SM6T30CAY Automotive 600W Bidirectional TVS, 30V
795-8928 SM6T33AY Automotive 600W Unidirectional TVS, 33V
795-8947 SM6T33CAY Automotive 600W Bidirectional TVS, 33V
795-8870 SM6T36AY Automotive 600W Unidirectional TVS, 36V
795-8599 SM6T36CAY Automotive 600W Bidirectional TVS, 36V
795-7502 SM6T39AY Automotive 600W Unidirectional TVS, 39V
795-8515 SM6T39CAY Automotive 600W Bidirectional TVS, 39V
795-8555 SM6T42AY Automotive 600W Unidirectional TVS, 42V
795-7559 SM6T42CAY Automotive 600W Bidirectional TVS, 42V
795-8546 SM6T47AY Automotive 600W Unidirectional TVS, 47V
795-7470 SM6T47CAY Automotive 600W Bidirectional TVS, 47V
795-7360 SM6T56AY Automotive 600W Unidirectional TVS, 56V
795-7335 SM6T56CAY Automotive 600W Bidirectional TVS, 56V
920-9155 SM6T56CAY Automotive 600W Bidirectional TVS, 56V (Pack of 2500)
795-7565 SM6T68AY Automotive 600W Unidirectional TVS, 68V
795-8864 SM6T68CAY Automotive 600W Bidirectional TVS, 68V
795-7372 SM6T75AY Automotive 600W Unidirectional TVS, 75V
795-7348 SM6T82CAY Automotive 600W Bidirectional TVS, 82V
Standards
ISO 7637-2, ISO 10605
Approvals
AEC-Q101
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 42.8V |
Minimum Breakdown Voltage | 22.8V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 20.5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 93A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 3.95 x 2.45mm |
Width | 3.95mm |
Test Current | 1mA |
Height | 2.45mm |
Maximum Reverse Leakage Current | 1µA |
Automotive Standard | AEC-Q101 |
Length | 4.6mm |
Related links
- Littelfuse SMBJ60A 600W, 2-Pin DO-214AA
- STMicroelectronics SM6T15A 600W, 2-Pin DO-214AA
- Littelfuse SMBJ5.0CA 600W, 2-Pin DO-214AA
- Bourns 1.5SMBJ33A 1500W, 2-Pin DO-214AA
- Littelfuse SMBJ58A 600W, 2-Pin DO-214AA
- Bourns 1.5SMBJ13A 1500W, 2-Pin DO-214AA
- STMicroelectronics SMTPA100 2-Pin DO-214AA
- STMicroelectronics SMTPA62 2-Pin DO-214AA