Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.97

(exc. GST)

$56.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$50.97
10 - 24$49.22
25 - 49$46.91
50 +$45.88

*price indicative

RS Stock No.:
794-4415
Mfr. Part No.:
1404095
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P-5.0-600/M12FR-3L FB

Product Type

Sensor Actuator Cable

Jacket Material

Polypropylene-Ethylene Propylene Diene Monomer

Jacket Colour

Grey

Cable Length

5m

Number of Contacts A

5

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

5

Voltage

24V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

Halog EN free in accordance with DIN VDE 0472 part 815, M12 connector IEC 61076 2 101, Material conformance FDA 21 CFR 177.2600

Coding

A

Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with Plastic Knurl


Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with plastic knurl and Grey RAL 7035 PP-EPDM cable with a free end, easy to clean and contamination can easily be seen due to the light coloured plastic moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, in straight and angled versions with a current and voltage rating of 4A at 250V and halogen free cable.

Operating temperature range -40 to +105 °C

Conductor cross section 4 or 5 x0.34 mm2

Halogen free cable

A-Coded M12 connector, 5 Metres of free end cable

Brown, white, blue and black wire colours (4 Way)

Brown, white, blue , black and grey wire colours (5 Way)

Phoenix Contact Hygienic Environment M12 Connectors


A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.

Note

Stock numbers 794-4382 and 794-4415 have 3 built in indicator LEDs.

Standards

IEC 61076-2-101

Related links