Phoenix Contact MCV 1.5/4-GF-3.5-LR Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1818012

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$45.03

(exc. GST)

$49.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240$4.503$45.03
250 - 990$4.426$44.26
1000 +$4.231$42.31

*price indicative

RS Stock No.:
793-3910
Mfr. Part No.:
1818012
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Orientation

Straight

Wire Connection Method

Push-in Lock

Colour

Green

Voltage

160 V

Length

24.3mm

Width

7.25 mm

Series

MCV 1.5/4-GF-3.5-LR

Standards/Approvals

CSA, EU REACH SVHC, EU RoHS, CHINA RoHS, cULus

Depth

9.2mm

COO (Country of Origin):
DE

Related links