Phoenix Contact MC 1.5/4-GF-3.5-LR Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1817631

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$48.93

(exc. GST)

$53.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$4.893$48.93
250 - 990$4.726$47.26
1000 +$4.503$45.03

*price indicative

RS Stock No.:
793-3890
Mfr. Part No.:
1817631
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Orientation

Right Angle

Colour

Green

Wire Connection Method

Push-in Lock

Voltage

250V

Length

24.3mm

Depth

9.2mm

Series

MC 1.5/4-GF-3.5-LR

Standards/Approvals

EU RoHS, CHINA RoHS, CSA, cULus, EU REACH SVHC

Width

7.25mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy