Phoenix Contact MCV 1.5/13-GF-3.5-LR Series Pluggable Terminal Block, 13-Contact, 3.5 mm Pitch, 1 Row, 1818106
- RS Stock No.:
- 881-6856
- Mfr. Part No.:
- 1818106
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$252.15
(exc. GST)
$277.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $5.043 | $252.15 | - |
| 250 + | $4.539 | $226.95 | 9% |
*price indicative
- RS Stock No.:
- 881-6856
- Mfr. Part No.:
- 1818106
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | PBT | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Depth | 12.6mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | MCV 1.5/13-GF-3.5-LR | |
| Width | 55.8mm | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material PBT | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Depth 12.6mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series MCV 1.5/13-GF-3.5-LR | ||
Width 55.8mm | ||
Length 7.25mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MC 1.5/13-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1817725
- Phoenix Contact MCV 1.5/13-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843334
- Phoenix Contact MCV 1.5/13-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818290
- Phoenix Contact MC 1.5/13-GF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843907
- Phoenix Contact MCV 1.5/13-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830703
- Phoenix Contact MCV 1.5/14-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818119
- Phoenix Contact MCV 1.5/16-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818135
- Phoenix Contact MCV 1.5/15-GF-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1818122
