Hirose DF61 Crimp Tool Swing-Lock Connector for DF61 Connector Contacts
- RS Stock No.:
- 791-8214
- Mfr. Part No.:
- HT305/DF61-2226S
- Brand:
- Hirose
Bulk discount available
Subtotal (1 unit)*
$4,426.65
(exc. GST)
$4,869.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $4,426.65 |
| 20 + | $4,316.00 |
*price indicative
- RS Stock No.:
- 791-8214
- Mfr. Part No.:
- HT305/DF61-2226S
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Tool | |
| Sub Type | Swing-Lock Connector | |
| For Use With | DF61 Connector Contacts | |
| Series | DF61 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Tool | ||
Sub Type Swing-Lock Connector | ||
For Use With DF61 Connector Contacts | ||
Series DF61 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- JP
DF61 Swing-Lock Hand Tool
Crimp Hand Tool for DF61 Swing-Lock contacts, see stock number 792-2847 typical.
DF61 Hand Tool Crimpers:
791-8214 HT305/DF61 hand crimp tool for AWG 22-26 contact.
791-8223 HT305/DF61 hand crimp tool for AWG 26-28 contact.
2.2mm Wire to Board Swing-Lock Connector - Hirose
Related links
- Hirose for Board to Wire Swing Lock
- Hirose DF50 Crimp Tool for DF50 Connector Contacts
- Hirose DF57 Crimp Tool Low-Profile Power Source for DF57 Connector Contacts
- Hirose DF61 Series Female Crimp Terminal 22 AWG Max
- Hirose HT305 24 to 28 AWG Crimp Tool Crimp Tool for Crimp Contact
- Hirose Crimp Tool Crimp Tool for DF60 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF63 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF1E Connector Contacts
