Hirose DF57 Crimp Tool Low-Profile Power Source for DF57 Connector Contacts
- RS Stock No.:
- 724-1176
- Mfr. Part No.:
- HT305/DF57-2830HC
- Brand:
- Hirose
Subtotal (1 unit)*
$4,984.40
(exc. GST)
$5,482.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
- Plus 1 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,984.40 |
*price indicative
- RS Stock No.:
- 724-1176
- Mfr. Part No.:
- HT305/DF57-2830HC
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Sub Type | Low-Profile Power Source | |
| Product Type | Crimp Tool | |
| For Use With | DF57 Connector Contacts | |
| Series | DF57 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Sub Type Low-Profile Power Source | ||
Product Type Crimp Tool | ||
For Use With DF57 Connector Contacts | ||
Series DF57 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- JP
Tools
Hand crimping tool for contact DF57-2830SCF (716-0629)
1.20mm Wire to Board - Hirose DF57
Related links
- Hirose DF50 Crimp Tool for DF50 Connector Contacts
- Hirose HT305 24 to 28 AWG Crimp Tool Crimp Tool for DF65 Connector Contacts
- Hirose DF61 Crimp Tool Swing-Lock Connector for DF61 Connector Contacts
- JST LEX CONNECTOR Crimp Tool Low Profile Bottom Type Connector for SSFH Contacts
- Hirose DF57 Series Female PCB Connector Contact
- Hirose DF57 Series Female Crimp Terminal 32 AWG Max
- Hirose Crimp Tool Crimp Tool for DF60 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF1E Connector Contacts
