Busch Jaeger - ABB, alpha bs®

Unavailable
RS will no longer stock this product.
RS Stock No.:
790-3041
Mfr. Part No.:
2020/4 US
Brand:
Busch Jaeger - ABB
Find similar products by selecting one or more attributes.
Select all

Brand

Busch Jaeger - ABB

Current Rating

10A

Mount Type

Flush

Series

alpha bs®

Voltage Rating

250V

Length

71mm

Width

71mm

Depth

25mm

COO (Country of Origin):
DE

alpha bs® Blind Control Switch Inserts


These venetian blind rocker switch/push button inserts are designed to safely prevent a fast reversal of the blind running direction.

Flush mounted switch inserts
Single pole
With interlock
Choice of either a push switch (790-3041) or a rocker switch (790-3035)
Rated Voltage 250Vac
Rated current 10A

Standards

IEC60669-1, BS EN 60669-1


Switches

Related links